342-020-542-107

Heilind Number:EDA342-020-542-107
Manufacturer:EDAC
Manufacturer Number:342-020-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-542-107

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a reliable and efficient component for seamless PCB integration. Designed with precision and durability in mind, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and 20 positions, it allows for efficient signal transmission on your board. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure mounting. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly process with this essential connector, an ideal choice for professionals in the electronics industry.