342-020-542-108

Heilind Number:EDA342-020-542-108
Manufacturer:EDAC
Manufacturer Number:342-020-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for reliability, this connector features a single row layout with 20 positions, ensuring optimal signal transmission in your electronic devices. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers robust performance in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is guaranteed to deliver consistent power and data transfer. Elevate your PCB assembly process with this essential component, perfect for a wide range of applications.