342-020-542-201

Heilind Number:EDA342-020-542-201
Manufacturer:EDAC
Manufacturer Number:342-020-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-542-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. With a 3 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. The two rows of 20 positions each, along with a pitch of .1 in and row spacing of .2 in, offer precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your connector solutions with this essential component.