342-020-542-202

Heilind Number:EDA342-020-542-202
Manufacturer:EDAC
Manufacturer Number:342-020-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-542-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation, ideal for efficient board-to-board connections. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, it not only ensures reliability but also adds a touch of style to your electronics assembly. The copper alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise positioning. Boasting two rows and twenty positions, it offers ample connectivity options for your applications. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.