342-020-542-203

Heilind Number:EDA342-020-542-203
Manufacturer:EDAC
Manufacturer Number:342-020-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-542-203

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures seamless power transmission. This connector boasts a double-row configuration, with twenty positions for optimal interfacing. The contacts are crafted from high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure alignment on your PCB. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.