342-020-542-204

Heilind Number:EDA342-020-542-204
Manufacturer:EDAC
Manufacturer Number:342-020-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-542-204

Detailed Description

Optimize your PCB connectivity with our Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double-row design and 20 positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation and precise pitch of .1 inches make for easy and efficient installation. Trust in this connector for seamless board-to-board connections in your projects.