342-020-542-207

Heilind Number:EDA342-020-542-207
Manufacturer:EDAC
Manufacturer Number:342-020-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-542-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row design and 20 positions, it ensures reliable power transmission with a 3A amperage rating. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're in the industrial, automotive, or telecommunications sector, this connector is your go-to solution for seamless and secure PCB connections. Elevate your connectivity standards with this essential component.