342-020-542-208

Heilind Number:EDA342-020-542-208
Manufacturer:EDAC
Manufacturer Number:342-020-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-542-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is as visually striking as it is functional. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers excellent durability and fire resistance. Its dual-row design with 20 positions allows for efficient data transfer, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it facilitates seamless integration within your PCB setup. Designed for straight mount orientation, it is easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections with this essential component from our range of high-quality connectors.