342-020-542-212

Heilind Number:EDA342-020-542-212
Manufacturer:EDAC
Manufacturer Number:342-020-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-542-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. This green connector, designed for optimal performance, features 20 positions across 2 rows, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in all applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its straight mount orientation offers convenient installation, making it a must-have in any project requiring secure and stable connections. Trust in our connector to deliver consistent power and signal transmission for your PCB assemblies.