342-020-544-101

Heilind Number:EDA342-020-544-101
Manufacturer:EDAC
Manufacturer Number:342-020-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-544-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually striking but also high-performing, with a robust amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With a single row design and 20 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB connectivity with this essential component.