342-020-544-102

Heilind Number:EDA342-020-544-102
Manufacturer:EDAC
Manufacturer Number:342-020-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-544-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with durability in mind, it boasts a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with a maximum amperage of 3 A. With a single row layout and a pitch of .1 inch, it offers seamless integration onto your PCBs, accommodating up to 20 positions for versatile connectivity options. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Upgrade your device's connectivity with this essential component, a must-have in any electronic setup.