342-020-544-107

Heilind Number:EDA342-020-544-107
Manufacturer:EDAC
Manufacturer Number:342-020-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-544-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Boasting a vibrant Green hue, this connector not only adds a pop of color to your setup but also delivers superior performance, with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. Featuring a single row design with 20 positions, it facilitates efficient data transfer. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it offers versatility in placement. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Explore our range of products to discover more essential connectors for seamless connectivity.