342-020-544-108

Heilind Number:EDA342-020-544-108
Manufacturer:EDAC
Manufacturer Number:342-020-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-544-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and features Copper Alloy contacts for reliable performance. With a single row configuration and a pitch of .1 inches, it offers 20 positions for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for optimal signal transmission.