342-020-544-201

Heilind Number:EDA342-020-544-201
Manufacturer:EDAC
Manufacturer Number:342-020-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-544-201

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Its vibrant green hue adds a pop of color while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With two rows of copper alloy contacts, it can handle an amperage of 3 A, making it ideal for various electronic applications. The .1-inch pitch and .2-inch row spacing allow for precise connection, while the 20 positions offer ample space for multiple connections. Designed for straight mount orientation, it guarantees seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project requiring efficient board-to-board connectivity.