342-020-544-203

Heilind Number:EDA342-020-544-203
Manufacturer:EDAC
Manufacturer Number:342-020-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-544-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Featuring a vibrant green hue, it not only stands out visually but also offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing. With two rows and 20 positions, it provides ample room for secure and efficient linking of circuitry. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Designed for versatility, its straight mount orientation allows for easy integration into any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications in the electronics industry. Trust in our Card Edge Connector to deliver optimal performance, every time.