342-020-544-207

Heilind Number:EDA342-020-544-207
Manufacturer:EDAC
Manufacturer Number:342-020-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-544-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. With two rows of contacts made from high-quality Copper Alloy, it offers reliable connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing accommodate precise installations, while the straight mount orientation simplifies assembly. Offering 20 positions, it provides ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential connector, elevating performance and functionality.