342-020-555-202

Heilind Number:EDA342-020-555-202
Manufacturer:EDAC
Manufacturer Number:342-020-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 20 positions, it offers seamless integration on your board. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic projects with this essential component.