342-020-555-203

Heilind Number:EDA342-020-555-203
Manufacturer:EDAC
Manufacturer Number:342-020-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it guarantees secure and efficient data transmission. Boasting 20 positions, it offers ample connectivity options for your electronics projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for various applications. Upgrade your connectivity solutions with this essential connector, where efficiency meets durability.