342-020-555-207

Heilind Number:EDA342-020-555-207
Manufacturer:EDAC
Manufacturer Number:342-020-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant Green color, it not only stands out visually but also offers reliable power delivery with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. This connector boasts two rows of copper alloy contacts, providing a total of 20 positions with a pitch of .1 inches and row spacing of .2 inches for seamless integration. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees efficiency in various environments. Ideal for a range of applications, this connector is a must-have in your electronic projects.