342-020-556-201

Heilind Number:EDA342-020-556-201
Manufacturer:EDAC
Manufacturer Number:342-020-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-556-201

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant Green color and is engineered to deliver a reliable amperage of 3 A. Its housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of contacts made from high-quality Copper Alloy, each positioned at a precise pitch of .1 inches with a row spacing of .2 inches, this connector offers seamless PCB connectivity. With a total of 20 positions, it allows for multiple connections, while its straight mount orientation ensures easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for various electronic applications. Explore our range of PCB Connectors for more innovative solutions.