342-020-556-203

Heilind Number:EDA342-020-556-203
Manufacturer:EDAC
Manufacturer Number:342-020-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-556-203

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision, it features a vibrant green color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for optimal performance. With a double-row configuration and 20 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component.