342-020-556-207

Heilind Number:EDA342-020-556-207
Manufacturer:EDAC
Manufacturer Number:342-020-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a 3A amperage capacity and reliable copper alloy contacts, it ensures stable power delivery. Its dual-row configuration with 20 positions offers ample room for seamless board-to-board connections, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105 °C, making it ideal for demanding environments. Trust in its straight mount orientation for easy installation and exceptional performance, meeting your connectivity needs with ease. Elevate your projects with this essential component, a must-have in any electronic assembly toolkit.