342-020-556-208

Heilind Number:EDA342-020-556-208
Manufacturer:EDAC
Manufacturer Number:342-020-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission. It features two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, offering seamless connectivity for up to 20 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your connection solutions with this essential component.