342-020-556-212

Heilind Number:EDA342-020-556-212
Manufacturer:EDAC
Manufacturer Number:342-020-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-556-212

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various industrial environments. With a 3A amperage capacity and copper alloy contact material, it facilitates seamless power and data transmission. Featuring two rows of 20 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality even in extreme conditions. Trust in this high-quality connector for efficient board-to-board connectivity in your electronic applications.