342-020-558-101

Heilind Number:EDA342-020-558-101
Manufacturer:EDAC
Manufacturer Number:342-020-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 thermoplastic polyester, it offers exceptional durability and safety. With a single row configuration and 20 positions, it's perfect for various applications. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Featuring a convenient right-angle mount orientation, it's easy to install in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your PCB assembly needs.