342-020-558-102

Heilind Number:EDA342-020-558-102
Manufacturer:EDAC
Manufacturer Number:342-020-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-558-102

Detailed Description

Enhance your PCB connections with this Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row layout with 20 positions and a .1-inch pitch for precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in high-temperature environments ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. With a right-angle mount orientation and .2-inch row spacing, it offers versatility in various electronic setups. Elevate your connectivity solutions with this essential component.