342-020-558-103

Heilind Number:EDA342-020-558-103
Manufacturer:EDAC
Manufacturer Number:342-020-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in operation. With a single row layout and copper alloy contact material, it guarantees efficient transmission at a 3A amperage. Featuring 20 positions with a .1-inch pitch and .2-inch row spacing, it offers ample room for secure connections. Its right-angle mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for your PCB assembly needs, it's a must-have in your connector arsenal. Explore more in our Products category.