342-020-558-107

Heilind Number:EDA342-020-558-107
Manufacturer:EDAC
Manufacturer Number:342-020-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into your circuit board setup. Engineered for durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With a single row layout and 20 positions, it offers efficient connectivity for your electronic components. The Copper Alloy contacts guarantee optimal signal transmission. Perfect for space-saving applications, its .1-inch pitch and .2-inch row spacing provide a compact yet secure connection. Designed for versatility, it supports right-angle mounting orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs.