342-020-558-108

Heilind Number:EDA342-020-558-108
Manufacturer:EDAC
Manufacturer Number:342-020-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-558-108

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration into PCB assemblies, it features a single row configuration with twenty positions for optimal signal transmission. The green housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various operating conditions. Each contact is made from robust Copper Alloy, guaranteeing longevity and stability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its right-angle mount orientation offers flexibility in placement, while an amperage rating of 3A supports efficient power delivery. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections.