342-020-558-112

Heilind Number:EDA342-020-558-112
Manufacturer:EDAC
Manufacturer Number:342-020-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. This green connector boasts a reliable 3 A amperage capacity, perfect for powering your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 20 positions, it offers efficient signal transmission for your circuit boards. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Trust in this connector for high-performance connections in your electronic projects.