342-020-558-203

Heilind Number:EDA342-020-558-203
Manufacturer:EDAC
Manufacturer Number:342-020-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-558-203

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 2-row configuration with 20 positions, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your connections with this essential component in the world of PCB technology.