342-020-558-204

Heilind Number:EDA342-020-558-204
Manufacturer:EDAC
Manufacturer Number:342-020-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector, with a housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 20 positions, it allows for efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in varying conditions. Elevate your connectivity solutions with this essential component.