342-020-558-207

Heilind Number:EDA342-020-558-207
Manufacturer:EDAC
Manufacturer Number:342-020-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-558-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for precision and reliability, this connector features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures efficient power transmission. Its copper alloy contact material guarantees optimal conductivity, while the dual-row layout with 20 positions allows for versatile connectivity options. Operating effortlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The right-angle mount orientation and a pitch of .1 inch facilitate easy installation on your circuit board. Upgrade your connectivity solutions with this essential component.