342-020-558-208

Heilind Number:EDA342-020-558-208
Manufacturer:EDAC
Manufacturer Number:342-020-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-558-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With two rows and a pitch of .1 inches, it offers 20 positions for efficient board-to-board connections. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures durability in various environments. Elevate your electronic assemblies with this essential component.