342-020-558-212

Heilind Number:EDA342-020-558-212
Manufacturer:EDAC
Manufacturer Number:342-020-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-558-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage capacity and copper alloy contacts for optimal conductivity, it ensures reliable performance in demanding applications. The dual-row configuration with 20 positions and a .1-inch pitch offers versatile connectivity options, while the right-angle mount orientation facilitates space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of projects in the electronics industry. Explore our range of connectors for more options to suit your needs.