342-020-559-101

Heilind Number:EDA342-020-559-101
Manufacturer:EDAC
Manufacturer Number:342-020-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for seamless integration, this connector features a single row configuration with twenty positions, offering optimal space utilization. Crafted with precision, it ensures reliable performance with a 3A amperage rating. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contact material and .1-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for convenient PCB mounting. With a right-angle mount orientation, it facilitates effortless installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality component.