342-020-559-102

Heilind Number:EDA342-020-559-102
Manufacturer:EDAC
Manufacturer Number:342-020-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, this connector features 20 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. The housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees durability and safety. With a current rating of 3A and copper alloy contacts, it facilitates efficient power and signal transmission. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.