342-020-559-107

Heilind Number:EDA342-020-559-107
Manufacturer:EDAC
Manufacturer Number:342-020-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-559-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, durability and reliability are guaranteed. With a single row configuration and a pitch of .1 inch, it offers seamless integration onto your board. The right angle mount orientation and 20 positions ensure efficient connectivity in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your setup today with this essential component.