342-020-559-108

Heilind Number:EDA342-020-559-108
Manufacturer:EDAC
Manufacturer Number:342-020-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-559-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. With a single row design and 20 positions, it efficiently facilitates seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while a 3A amperage rating guarantees optimal power transmission. Its right-angle mount orientation and compact .1" pitch make it ideal for space-constrained PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.