342-020-559-201

Heilind Number:EDA342-020-559-201
Manufacturer:EDAC
Manufacturer Number:342-020-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-559-201

Detailed Description

Enhance connectivity in your electronic designs with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green color and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and performance. With a 3A amperage rating, it provides reliable power transmission. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer across 20 positions. Its right-angle mount orientation suits a variety of applications, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Perfect for professionals in the field, this Card Edge Connector is a must-have component for seamless board-to-board connectivity.