342-020-559-204

Heilind Number:EDA342-020-559-204
Manufacturer:EDAC
Manufacturer Number:342-020-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-559-204

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic assembly. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a dual-row design and 20 positions, it offers ample connectivity for your components. Crafted with copper alloy contacts, it guarantees efficient power transmission, while its 3A amperage rating provides sufficient power for your devices. The right-angle mount orientation allows for convenient installation, and with a pitch of .1 inch and row spacing of .2 inch, it facilitates precise PCB alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for more versatile options.