342-020-559-207

Heilind Number:EDA342-020-559-207
Manufacturer:EDAC
Manufacturer Number:342-020-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-559-207

Detailed Description

Enhance your PCB connectivity with this innovative Card Edge Connector. Designed for optimal performance, it boasts a vibrant green color and features two rows of sturdy Copper Alloy contacts, facilitating efficient data transfer. With a pitch of .1 inch and a row spacing of .2 inches, it allows for precise alignment on your board. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while its right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a reliable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.