342-020-560-201

Heilind Number:EDA342-020-560-201
Manufacturer:EDAC
Manufacturer Number:342-020-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-560-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this essential component features a vibrant Green color and boasts a robust housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 20 positions, it ensures seamless and secure board-to-board connections. The Copper Alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications in the electronics industry. Trust in its straight mount orientation for easy and efficient installation, making it a must-have in your connector arsenal. Elevate your PCB design with this high-performance Card Edge Connector.