342-020-560-202

Heilind Number:EDA342-020-560-202
Manufacturer:EDAC
Manufacturer Number:342-020-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for efficiency, this connector features a dual-row configuration with 20 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in operation. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a snug fit on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this high-performance connector, an essential component for any electronics project.