342-020-560-203

Heilind Number:EDA342-020-560-203
Manufacturer:EDAC
Manufacturer Number:342-020-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-560-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safety and reliability in any application. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it provides secure and efficient connectivity. The straight mount orientation and 20 positions offer versatility in installation, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee suitability for various environments. Upgrade your board-to-board connections with this essential component.