342-020-560-208

Heilind Number:EDA342-020-560-208
Manufacturer:EDAC
Manufacturer Number:342-020-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-560-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector in a sleek green finish. Designed for optimal conductivity, this connector features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power transmission in any application. With a double row design and 20 positions, it provides ample connectivity for your circuit boards. The .1 inch pitch and .2 inch row spacing offer precise positioning on your PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're designing industrial equipment or consumer electronics, this straight-mount connector guarantees a secure and efficient connection every time. Elevate your PCB assembly process with this essential component.