342-020-560-212

Heilind Number:EDA342-020-560-212
Manufacturer:EDAC
Manufacturer Number:342-020-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-560-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green color. Designed for optimal performance, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row design and 20 positions, it offers ample connectivity options for your projects. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component.