342-021-500-102

Heilind Number:EDA342-021-500-102
Manufacturer:EDAC
Manufacturer Number:342-021-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-500-102

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With a single row design and a pitch of .1 inches, it offers seamless integration onto your PCBs. The 21 copper alloy contacts provide robust and efficient power delivery, with a 3A amperage rating catering to your high-performance needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for board-to-board connections, this connector is a vital component for any electronic assembly project.