342-021-500-108

Heilind Number:EDA342-021-500-108
Manufacturer:EDAC
Manufacturer Number:342-021-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-500-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Built for durability and high performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row design and 21 positions, it offers seamless board-to-board connection. The Copper Alloy contacts and .1 inch pitch guarantee optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments.Upgrade your setups with this essential component in the realm of PCB connectors.