342-021-520-102

Heilind Number:EDA342-021-520-102
Manufacturer:EDAC
Manufacturer Number:342-021-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-520-102

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a high amperage of 3A and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 21 positions, it ensures efficient and reliable signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Perfect for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.